+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIKROE-951

Click board; prototype board; Comp: MCP23S17; port expander

Manufacturer: MIKROE

Manufacturer part number:
MIKROE-951

Alternative designations: EXPAND CLICK

TME Symbol:
MIKROE-951

Specification

Manufacturer
MIKROE
Type of accessories for development kits
Click board
Kit contents
prototype board
Components
MCP23S17
Interface
SPI
Connection
mikroBUS connector
Kind of module
port expander
Size
M
Supply voltage
  • 3.3V DC
  • 5V DC
Gross weight19.57 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Add-on boards MIKROE,
*
MIKROE-951
0 in TME stock
Net price for quantities from 1 pcs - 14.36 USDGross price for quantities from 1 pcs - 14.36 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.