+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIKROE-971

Click board; prototype board; Comp: ENC28J60; 3.3VDC

Manufacturer: MIKROE

Manufacturer part number:
MIKROE-971

Alternative designations: ETH CLICK

TME Symbol:
MIKROE-971

Specification

Manufacturer
MIKROE
Type of accessories for development kits
Click board
Kit contents
prototype board
Components
ENC28J60
Interface
SPI
Connection
mikroBUS connector
Kind of module
Ethernet controller
Size
M
Supply voltage
  • 3.3V DC
Gross weight30.3 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Add-on boards MIKROE,
*
MIKROE-971
2 in TME stock
Net price for quantities from 1 pcs - 26.29 USDGross price for quantities from 1 pcs - 26.29 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.