+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIKROE-988

Click board; prototype board; Comp: MCP2551; converter; 5VDC

Manufacturer: MIKROE

Manufacturer part number:
MIKROE-988

Alternative designations: CAN-SPI CLICK 5V

TME Symbol:
MIKROE-988

Specification

Manufacturer
MIKROE
Type of accessories for development kits
Click board
Kit contents
prototype board
Components
MCP2551
Connection
mikroBUS connector, screw terminal
Kind of module
converter
Size
M
Interface
  • CAN
  • SPI
Supply voltage
  • 5V DC
Gross weight18.51 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Add-on boards MIKROE,
*
MIKROE-988
3 in TME stock
Net price for quantities from 1 pcs - 22.91 USDGross price for quantities from 1 pcs - 22.91 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.