+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIMXRT1021CAG4B

IC: ARM microcontroller; LQFP144; Architecture: ARM,Cortex M7


Manufacturer: NXP

Manufacturer part number:
MIMXRT1021CAG4B
TME Symbol:
MIMXRT1021CAG4B-0

Specification

Manufacturer
NXP
Type of integrated circuit
ARM microcontroller
Mounting
SMD
Number of inputs/outputs
96
Case
LQFP144
Kind of architecture
ARM, Cortex M7
Operating temperature
-40...105°C
Family
ARM
Interface
  • CAN
  • I2C
  • SPI
  • UART
Gross weight0.96 g
See other products in this category: ST microcontrollers NXP,
*
MIMXRT1021CAG4B
1608 in an external stock
Net price for quantities from 120 pcs - 7.27 USDGross price for quantities from 120 pcs - 7.27 USD
No. of pieces (Multiplicity: 60)
Minimum order quantity: 120.
Multiplicity: 60.
The offer is available for business customers only
Cash-on-delivery is not available for this product.
This is a custom order product – you will not be able to cancel your order or return the product.