+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

MIMXRT1021DAG5B

IC: ARM microcontroller; 500MHz; LQFP144; 0÷95°C; ARM


Manufacturer: NXP

Manufacturer part number:
MIMXRT1021DAG5B
TME Symbol:
MIMXRT1021DAG5B-0

Specification

Manufacturer
NXP
Type of integrated circuit
ARM microcontroller
Clock frequency
500MHz
Mounting
SMD
Number of inputs/outputs
96
Case
LQFP144
Kind of architecture
ARM, Cortex M7
Operating temperature
0...95°C
Family
ARM
Interface
  • CAN
  • I2C
  • SPI
  • UART
Gross weight0.99 g
See other products in this category: ST microcontrollers NXP,
*
MIMXRT1021DAG5B
5040 in an external stock
No. of pieces (Multiple of: 60)
Minimum order quantity: 120.
Multiple of: 60.
The offer is available for business customers only
Cash-on-delivery is not available for this product.
This is a custom order product – you will not be able to cancel your order or return the product.
Net price for quantities from 120 pcs - 6.50 USDGross price for quantities from 120 pcs - 6.50 USD