+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIMXRT1064CVJ5B

528MHz; Architecture: Cortex M7; -40÷105°C; ARM

Manufacturer: NXP

Manufacturer part number:
MIMXRT1064CVJ5B
TME Symbol:
MIMXRT1064CVJ5B-0

Specification

Manufacturer
NXP
Clock frequency
528MHz
Mounting
SMD
Number of inputs/outputs
127
Interface
I2C
Kind of architecture
Cortex M7
Operating temperature
-40...105°C
Family
ARM
Gross weight0.49 g
See other products in this category: ST microcontrollers NXP
*
MIMXRT1064CVJ5B
39552 in an external stock
Net price for quantities from 189 pcs - 14.68 USDGross price for quantities from 189 pcs - 14.68 USD
No. of pieces (Multiplicity: 189)
The offer is available for business customers only
Cash-on-delivery is not available for this product.
This is a custom order product – you will not be able to cancel your order or return the product.