+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MISC-1R0M-01

Inductor: wire; THT; 1uH; 4A; R: 18mΩ; ±20%; Ø5x12mm; Leads: axial


Manufacturer: FASTRON

Manufacturer part number:
MISC-1R0M-01
TME Symbol:
MISC-1R0M-01

Specification

Manufacturer
FASTRON
Type of inductor
wire
Mounting
THT
Inductance
1µH
Operating current
4A
Resistance
18mΩ
Tolerance
±20%
Body dimensions
Ø5x12mm
Test frequency
1MHz
Leads
axial
Core material
iron powder
Diameter
5mm
Height
12mm
Gross weight1.102 g
Certificates
See other products in this category: Inductors FASTRON,
*
MISC-1R0M-01
0 in TME stock
No. of pieces (Multiplicity: 1 500)
Minimum order quantity: 1 500.
Multiplicity: 1 500.
Hardly available product
Net price for quantities from 1500 pcs - 1.83 USDGross price for quantities from 1500 pcs - 1.83 USD
Net price for quantities from 3000 pcs - 1.63 USDGross price for quantities from 3000 pcs - 1.63 USD
Net price for quantities from 7500 pcs - 1.37 USDGross price for quantities from 7500 pcs - 1.37 USD
Packaging method by the manufacturer:Reel = 1 500 pcs