+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

MISSOURI-1NW-24V

LED; white; 4000K; 1W; 90lm; IP66; 170°; No.of diodes: 1; -25÷55°C


Manufacturer: POS

Manufacturer part number:
MISSOURI-1NW-24V
TME Symbol:
MISSOURI-1NW-24V

Specification

Manufacturer
POS
Type of optoelectronic module
LED
LED colour
white
Colour temperature
4000K
Power
1W
Luminosity
90lm
IP rating
IP66
Viewing angle
170°
Number of diodes
1
Case - mm
2835
Operating temperature
-25...55°C
Dimensions
33x23x10mm
LED current
41mA
Light source efficiency
90lm/W
Operating voltage
24V DC
Leads
leads x2
Case - inch
1114
Producer guarantee (months)
  • 60
Gross weight8.807 g
Certificates
See other products in this category: Light sources - LED modules POS,
*
MISSOURI-1NW-24V
62 in TME stock
Net price for quantities from 1 pcs - 0.59 USDGross price for quantities from 1 pcs - 0.59 USD
Net price for quantities from 5 pcs - 0.56 USDGross price for quantities from 5 pcs - 0.56 USD
Net price for quantities from 10 pcs - 0.52 USDGross price for quantities from 10 pcs - 0.52 USD
Net price for quantities from 25 pcs - 0.49 USDGross price for quantities from 25 pcs - 0.49 USD
Net price for quantities from 100 pcs - 0.47 USDGross price for quantities from 100 pcs - 0.47 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 90 pcs