+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIXA101W1200EH

Module: IGBT; transistor/transistor; MOSFET three-phase bridge

Manufacturer: IXYS

Manufacturer part number:
MIXA101W1200EH
TME Symbol:
MIXA101W1200EH

Specification

Manufacturer
IXYS
Type of semiconductor module
IGBT
Semiconductor structure
transistor/transistor
Topology
MOSFET three-phase bridge
Max. off-state voltage
1.2kV
Collector current
108A
Case
E3-Pack
Electrical mounting
Press-in PCB
Gate-emitter voltage
±20V
Technology
XPT™
Mechanical mounting
screw
Gross weight10 g
Certificates
See other products in this category: IGBT modules IXYS,
*
MIXA101W1200EH
0 in TME stock
Net price for quantities from 1 pcs - 127.35 USDGross price for quantities from 1 pcs - 127.35 USD
Net price for quantities from 3 pcs - 112.76 USDGross price for quantities from 3 pcs - 112.76 USD
Net price for quantities from 5 pcs - 101.30 USDGross price for quantities from 5 pcs - 101.30 USD
No. of pieces (Multiplicity: 1)