+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | IXYS | |
Type of semiconductor module | IGBT | |
Semiconductor structure | diode/transistor | |
Topology | buck chopper | |
Max. off-state voltage | 1.2kV | |
Collector current | 175A | |
Case | V1-A-Pack | |
Electrical mounting | FASTON connectors | |
Gate-emitter voltage | ±20V | |
Pulsed collector current | 450A | |
Power dissipation | 695W | |
Technology | Sonic FRD™, XPT™ | |
Mechanical mounting | screw |