+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 25.10.2026 at 02:00 AM - 03:00 AM (CET) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | IXYS | |
Type of semiconductor module | IGBT | |
Semiconductor structure | diode/transistor | |
Topology | buck chopper, IGBT three-phase bridge, NTC thermistor, three-phase diode bridge | |
Max. off-state voltage | 1.2kV | |
Collector current | 20A | |
Case | E2-Pack | |
Application | motors, photovoltaics | |
Electrical mounting | Press-in PCB | |
Gate-emitter voltage | ±20V | |
Pulsed collector current | 45A | |
Power dissipation | 100W | |
Technology | Sonic FRD™, XPT™ | |
Mechanical mounting | screw |