+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIXA60WH1200TEH

Module: IGBT; diode/transistor; buck chopper; Urmax: 1.2kV; Ic: 60A

Manufacturer: IXYS

Manufacturer part number:
MIXA60WH1200TEH
TME Symbol:
MIXA60WH1200TEH

Specification

Manufacturer
IXYS
Type of semiconductor module
IGBT
Semiconductor structure
diode/transistor
Topology
buck chopper, IGBT three-phase bridge, NTC thermistor, three-phase diode bridge
Max. off-state voltage
1.2kV
Collector current
60A
Case
E3-Pack
Application
fans, for pump, motors, photovoltaics
Electrical mounting
Press-in PCB
Gate-emitter voltage
±20V
Pulsed collector current
150A
Power dissipation
290W
Technology
Sonic FRD™, XPT™
Mechanical mounting
screw
Gross weight10 g
Certificates
See other products in this category: IGBT modules IXYS,
*
MIXA60WH1200TEH
0 in TME stock
Net price for quantities from 1 pcs - 172.25 USDGross price for quantities from 1 pcs - 172.25 USD
Net price for quantities from 3 pcs - 152.33 USDGross price for quantities from 3 pcs - 152.33 USD
Net price for quantities from 5 pcs - 138.27 USDGross price for quantities from 5 pcs - 138.27 USD
No. of pieces (Multiplicity: 1)