+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIXA61WB1200TEH

Module: IGBT; diode/transistor; boost chopper; Urmax: 1.2kV; XPT™

Manufacturer: IXYS

Manufacturer part number:
MIXA61WB1200TEH
TME Symbol:
MIXA61WB1200TEH

Specification

Manufacturer
IXYS
Type of semiconductor module
IGBT
Semiconductor structure
diode/transistor
Topology
boost chopper, IGBT three-phase bridge, NTC thermistor, three-phase diode bridge
Max. off-state voltage
1.2kV
Collector current
190A
Case
E3-Pack
Electrical mounting
Press-in PCB
Technology
XPT™
Mechanical mounting
screw
Gross weight100 g
Certificates
See other products in this category: IGBT modules IXYS,
*
MIXA61WB1200TEH
0 in TME stock
Net price for quantities from 1 pcs - 163.88 USDGross price for quantities from 1 pcs - 163.88 USD
Net price for quantities from 3 pcs - 146.33 USDGross price for quantities from 3 pcs - 146.33 USD
Net price for quantities from 5 pcs - 129.94 USDGross price for quantities from 5 pcs - 129.94 USD
No. of pieces (Multiplicity: 1)