+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIXG120W1200PTEH

Module: IGBT; transistor/transistor; IGBT three-phase bridge

Manufacturer: IXYS

Manufacturer part number:
MIXG120W1200PTEH
TME Symbol:
MIXG120W1200PTEH

Specification

Manufacturer
IXYS
Type of semiconductor module
IGBT
Semiconductor structure
transistor/transistor
Topology
IGBT three-phase bridge, NTC thermistor
Max. off-state voltage
1.2kV
Collector current
140A
Case
E3-Pack
Electrical mounting
Press-in PCB
Technology
X2PT
Mechanical mounting
screw
Gross weight100 g
Certificates
See other products in this category: IGBT modules IXYS,
*
MIXG120W1200PTEH
0 in TME stock
Net price for quantities from 1 pcs - 243.95 USDGross price for quantities from 1 pcs - 243.95 USD
Net price for quantities from 3 pcs - 220.61 USDGross price for quantities from 3 pcs - 220.61 USD
Net price for quantities from 5 pcs - 196.09 USDGross price for quantities from 5 pcs - 196.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.