+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIXG300PF1700TSF

Module: IGBT; transistor/transistor; IGBT half-bridge; Ic: 315A


Manufacturer: IXYS

Manufacturer part number:
MIXG300PF1700TSF
TME Symbol:
MIXG300PF1700TSF

Specification

Manufacturer
IXYS
Type of semiconductor module
IGBT
Semiconductor structure
transistor/transistor
Topology
IGBT half-bridge, NTC thermistor
Max. off-state voltage
1.7kV
Collector current
315A
Case
SimBus F
Electrical mounting
Press-in PCB
Technology
X2PT
Mechanical mounting
screw
Gross weight100 g
Certificates
See other products in this category: IGBT modules IXYS,
*
MIXG300PF1700TSF
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 285.63 USDGross price for quantities from 1 pcs - 285.63 USD
Net price for quantities from 3 pcs - 257.52 USDGross price for quantities from 3 pcs - 257.52 USD
Net price for quantities from 6 pcs - 227.15 USDGross price for quantities from 6 pcs - 227.15 USD