+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIXG490PF1200TSF

Module: IGBT; transistor/transistor; IGBT half-bridge; SimBus F


Manufacturer: IXYS

Manufacturer part number:
MIXG490PF1200TSF
TME Symbol:
MIXG490PF1200TSF

Specification

Manufacturer
IXYS
Type of semiconductor module
IGBT
Semiconductor structure
transistor/transistor
Topology
IGBT half-bridge, NTC thermistor
Max. off-state voltage
1.2kV
Case
SimBus F
Electrical mounting
Press-in PCB
Technology
X2PT
Mechanical mounting
screw
Gross weight100 g
Certificates
See other products in this category: IGBT modules IXYS,
*
MIXG490PF1200TSF
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 301.44 USDGross price for quantities from 1 pcs - 301.44 USD
Net price for quantities from 3 pcs - 273.00 USDGross price for quantities from 3 pcs - 273.00 USD
Net price for quantities from 6 pcs - 241.16 USDGross price for quantities from 6 pcs - 241.16 USD