+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MJ15004

Transistor: PNP; bipolar; 140V; 20A; 250W; TO3

Manufacturer: -

Manufacturer part number: -
TME Symbol:
MJ15004

Specification

Type of transistor
PNP
Polarisation
bipolar
Collector-emitter voltage
140V
Collector current
20A
Power
0.25kW
Case
TO3
Mounting
THT
Gross weight12.5 g
Certificates
*
MJ15004
Product withdrawn from the offer
Use the specification table below to search for similar products