+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MJ21193G

Transistor: PNP; bipolar; 250V; 16A; 250W; TO3


Manufacturer: ONSEMI

Manufacturer part number:
MJ21193G
TME Symbol:
MJ21193G

Specification

Manufacturer
ONSEMI
Type of transistor
PNP
Polarisation
bipolar
Collector-emitter voltage
250V
Collector current
16A
Power dissipation
250W
Case
TO3
Current gain
8...75
Mounting
THT
Kind of package
in-tray
Frequency
4MHz
Gross weight11.85 g
Certificates
See other products in this category: PNP THT transistors ONSEMI,
*
MJ21193G
71 in TME stock
Net price for quantities from 1 pcs - 8.58 USDGross price for quantities from 1 pcs - 8.58 USD
Net price for quantities from 2 pcs - 8.17 USDGross price for quantities from 2 pcs - 8.17 USD
Net price for quantities from 5 pcs - 7.34 USDGross price for quantities from 5 pcs - 7.34 USD
Net price for quantities from 10 pcs - 6.57 USDGross price for quantities from 10 pcs - 6.57 USD
Net price for quantities from 20 pcs - 5.94 USDGross price for quantities from 20 pcs - 5.94 USD
Net price for quantities from 50 pcs - 5.69 USDGross price for quantities from 50 pcs - 5.69 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 100 pcs