+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MJ2955G

Transistor: PNP; bipolar; 60V; 15A; 115W; TO204,TO3


Manufacturer: ONSEMI

Manufacturer part number:
MJ2955G
TME Symbol:
MJ2955G

Specification

Manufacturer
ONSEMI
Type of transistor
PNP
Polarisation
bipolar
Collector-emitter voltage
60V
Collector current
15A
Power dissipation
115W
Case
TO3, TO204
Current gain
20...70
Mounting
THT
Kind of package
in-tray
Frequency
2.5MHz
Gross weight11.86 g
Certificates
See other products in this category: PNP THT transistors ONSEMI,
*
MJ2955G
156 in TME stock
Net price for quantities from 1 pcs - 5.78 USDGross price for quantities from 1 pcs - 5.78 USD
Net price for quantities from 10 pcs - 3.85 USDGross price for quantities from 10 pcs - 3.85 USD
Net price for quantities from 25 pcs - 3.50 USDGross price for quantities from 25 pcs - 3.50 USD
Net price for quantities from 100 pcs - 3.06 USDGross price for quantities from 100 pcs - 3.06 USD
Net price for quantities from 200 pcs - 2.96 USDGross price for quantities from 200 pcs - 2.96 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 100 pcs