+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MJ802G

Transistor: NPN; bipolar; 90V; 30A; 200W; TO204,TO3


Manufacturer: ONSEMI

Manufacturer part number:
MJ802G
TME Symbol:
MJ802G

Specification

Manufacturer
ONSEMI
Type of transistor
NPN
Polarisation
bipolar
Collector-emitter voltage
90V
Collector current
30A
Power dissipation
200W
Case
TO3, TO204
Current gain
25...100
Mounting
THT
Kind of package
in-tray
Frequency
2MHz
Gross weight11.89 g
Certificates
See other products in this category: NPN THT transistors ONSEMI,
*
MJ802G
179 in TME stock
Net price for quantities from 1 pcs - 8.22 USDGross price for quantities from 1 pcs - 8.22 USD
Net price for quantities from 5 pcs - 6.73 USDGross price for quantities from 5 pcs - 6.73 USD
Net price for quantities from 10 pcs - 6.00 USDGross price for quantities from 10 pcs - 6.00 USD
Net price for quantities from 50 pcs - 5.48 USDGross price for quantities from 50 pcs - 5.48 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 100 pcs