+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MJB41CG

Transistor: NPN; bipolar; 100V; 6A; 65W; D2PAK


Manufacturer: ONSEMI

Manufacturer part number:
MJB41CG
TME Symbol:
MJB41CG

Specification

Manufacturer
ONSEMI
Type of transistor
NPN
Polarisation
bipolar
Collector-emitter voltage
100V
Collector current
6A
Power dissipation
65W
Case
D2PAK
Current gain
15...75
Mounting
SMD
Kind of package
tube
Frequency
3MHz
Gross weight1.5 g
Certificates
See other products in this category: NPN SMD transistors ONSEMI,
*
MJB41CG
0 in TME stock
Net price for quantities from 1 pcs - 2.31 USDGross price for quantities from 1 pcs - 2.31 USD
Net price for quantities from 10 pcs - 1.15 USDGross price for quantities from 10 pcs - 1.15 USD
Net price for quantities from 50 pcs - 1.02 USDGross price for quantities from 50 pcs - 1.02 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.