+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MJD122-1

Transistor: NPN; bipolar; Darlington; 100V; 5A; 20W; IPAK

Manufacturer: STMicroelectronics

Manufacturer part number:
MJD122-1
TME Symbol:
MJD122-1

Specification

Manufacturer
STMicroelectronics
Type of transistor
NPN
Polarisation
bipolar
Kind of transistor
Darlington
Collector-emitter voltage
100V
Collector current
5A
Power dissipation
20W
Case
IPAK
Pulsed collector current
8A
Current gain
100...12000
Mounting
THT
Kind of package
tube
Gross weight2 g
Certificates
See other products in this category: NPN THT Darlington transistors STMicroelectronics,
*
MJD122-1
0 in TME stock
Net price for quantities from 1 pcs - 1.47 USDGross price for quantities from 1 pcs - 1.47 USD
Net price for quantities from 10 pcs - 0.73 USDGross price for quantities from 10 pcs - 0.73 USD
Net price for quantities from 75 pcs - 0.60 USDGross price for quantities from 75 pcs - 0.60 USD
Net price for quantities from 150 pcs - 0.56 USDGross price for quantities from 150 pcs - 0.56 USD
Net price for quantities from 300 pcs - 0.52 USDGross price for quantities from 300 pcs - 0.52 USD
Net price for quantities from 525 pcs - 0.49 USDGross price for quantities from 525 pcs - 0.49 USD
Net price for quantities from 1050 pcs - 0.46 USDGross price for quantities from 1050 pcs - 0.46 USD
Net price for quantities from 2025 pcs - 0.45 USDGross price for quantities from 2025 pcs - 0.45 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.