+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MJD122T4

Transistor: NPN; bipolar; Darlington; 100V; 8A; 20W; DPAK


Manufacturer: STMicroelectronics

Manufacturer part number:
MJD122T4
TME Symbol:
MJD122T4

Specification

Manufacturer
STMicroelectronics
Type of transistor
NPN
Polarisation
bipolar
Kind of transistor
Darlington
Collector-emitter voltage
100V
Collector current
8A
Power dissipation
20W
Case
DPAK
Current gain
100...1000
Mounting
SMD
Kind of package
reel, tape
Gross weight0.364 g
Certificates
See other products in this category: NPN SMD Darlington transistors STMicroelectronics,
*
MJD122T4
8263 in TME stock
Net price for quantities from 1 pcs - 1.16 USDGross price for quantities from 1 pcs - 1.16 USD
Net price for quantities from 10 pcs - 0.75 USDGross price for quantities from 10 pcs - 0.75 USD
Net price for quantities from 100 pcs - 0.49 USDGross price for quantities from 100 pcs - 0.49 USD
Net price for quantities from 500 pcs - 0.38 USDGross price for quantities from 500 pcs - 0.38 USD
Net price for quantities from 1000 pcs - 0.34 USDGross price for quantities from 1000 pcs - 0.34 USD
Net price for quantities from 2500 pcs - 0.30 USDGross price for quantities from 2500 pcs - 0.30 USD
Net price for quantities from 5000 pcs - 0.27 USDGross price for quantities from 5000 pcs - 0.27 USD
Net price for quantities from 7500 pcs - 0.26 USDGross price for quantities from 7500 pcs - 0.26 USD
Net price for quantities from 10000 pcs - 0.25 USDGross price for quantities from 10000 pcs - 0.25 USD
Net price for quantities from 25000 pcs - 0.23 USDGross price for quantities from 25000 pcs - 0.23 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 2 500 pcs