+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MJD2955G

Transistor: PNP; bipolar; 60V; 10A; 20W; DPAK


Manufacturer: ONSEMI

Manufacturer part number:
MJD2955G
TME Symbol:
MJD2955G

Specification

Manufacturer
ONSEMI
Type of transistor
PNP
Polarisation
bipolar
Collector-emitter voltage
60V
Collector current
10A
Power dissipation
20W
Case
DPAK
Current gain
20...100
Mounting
SMD
Kind of package
tube
Frequency
2MHz
Gross weight0.327 g
Certificates
See other products in this category: PNP SMD transistors ONSEMI,
*
MJD2955G
21 in TME stock
Net price for quantities from 1 pcs - 1.29 USDGross price for quantities from 1 pcs - 1.29 USD
Net price for quantities from 10 pcs - 0.62 USDGross price for quantities from 10 pcs - 0.62 USD
Net price for quantities from 25 pcs - 0.56 USDGross price for quantities from 25 pcs - 0.56 USD
Net price for quantities from 75 pcs - 0.50 USDGross price for quantities from 75 pcs - 0.50 USD
Net price for quantities from 150 pcs - 0.48 USDGross price for quantities from 150 pcs - 0.48 USD
Net price for quantities from 525 pcs - 0.45 USDGross price for quantities from 525 pcs - 0.45 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 75 pcs