+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MJD32CG

Transistor: PNP; bipolar; 100V; 3A; 15W; DPAK

Manufacturer: ONSEMI

Manufacturer part number:
MJD32CG
TME Symbol:
MJD32CG

Specification

Manufacturer
ONSEMI
Type of transistor
PNP
Polarisation
bipolar
Collector-emitter voltage
100V
Collector current
3A
Power dissipation
15W
Case
DPAK
Current gain
10...50
Mounting
SMD
Kind of package
tube
Frequency
3MHz
Gross weight0.329 g
Certificates
See other products in this category: PNP SMD transistors ONSEMI,
*
MJD32CG
1120 in TME stock
Net price for quantities from 1 pcs - 1.10 USDGross price for quantities from 1 pcs - 1.10 USD
Net price for quantities from 10 pcs - 0.53 USDGross price for quantities from 10 pcs - 0.53 USD
Net price for quantities from 25 pcs - 0.47 USDGross price for quantities from 25 pcs - 0.47 USD
Net price for quantities from 75 pcs - 0.42 USDGross price for quantities from 75 pcs - 0.42 USD
Net price for quantities from 375 pcs - 0.35 USDGross price for quantities from 375 pcs - 0.35 USD
Net price for quantities from 525 pcs - 0.35 USDGross price for quantities from 525 pcs - 0.35 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 75 pcs