+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MJD47G

Transistor: NPN; bipolar; 250V; 1A; 15W; DPAK


Manufacturer: ONSEMI

Manufacturer part number:
MJD47G
TME Symbol:
MJD47G

Specification

Manufacturer
ONSEMI
Type of transistor
NPN
Polarisation
bipolar
Collector-emitter voltage
250V
Collector current
1A
Power dissipation
15W
Case
DPAK
Current gain
30...150
Mounting
SMD
Kind of package
tube
Frequency
10MHz
Gross weight0.321 g
Certificates
See other products in this category: NPN SMD transistors ONSEMI,
*
MJD47G
0 in TME stock
Net price for quantities from 1 pcs - 1.27 USDGross price for quantities from 1 pcs - 1.27 USD
Net price for quantities from 10 pcs - 0.64 USDGross price for quantities from 10 pcs - 0.64 USD
Net price for quantities from 25 pcs - 0.58 USDGross price for quantities from 25 pcs - 0.58 USD
Net price for quantities from 75 pcs - 0.52 USDGross price for quantities from 75 pcs - 0.52 USD
Net price for quantities from 150 pcs - 0.49 USDGross price for quantities from 150 pcs - 0.49 USD
Net price for quantities from 525 pcs - 0.43 USDGross price for quantities from 525 pcs - 0.43 USD
Net price for quantities from 750 pcs - 0.41 USDGross price for quantities from 750 pcs - 0.41 USD
Net price for quantities from 1050 pcs - 0.39 USDGross price for quantities from 1050 pcs - 0.39 USD
Net price for quantities from 2025 pcs - 0.38 USDGross price for quantities from 2025 pcs - 0.38 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 75 pcs