+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MJF15030G

Transistor: NPN; bipolar; 150V; 8A; 36W; TO220FP


Manufacturer: ONSEMI

Manufacturer part number:
MJF15030G
TME Symbol:
MJF15030G

Specification

Manufacturer
ONSEMI
Type of transistor
NPN
Polarisation
bipolar
Collector-emitter voltage
150V
Collector current
8A
Power dissipation
36W
Case
TO220FP
Current gain
40
Mounting
THT
Kind of package
tube
Frequency
30MHz
Gross weight2.195 g
Certificates
See other products in this category: NPN THT transistors ONSEMI,
*
MJF15030G
648 in TME stock
Net price for quantities from 1 pcs - 1.70 USDGross price for quantities from 1 pcs - 1.70 USD
Net price for quantities from 10 pcs - 1.51 USDGross price for quantities from 10 pcs - 1.51 USD
Net price for quantities from 50 pcs - 1.07 USDGross price for quantities from 50 pcs - 1.07 USD
Net price for quantities from 100 pcs - 0.98 USDGross price for quantities from 100 pcs - 0.98 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs