+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MJF15031G

Transistor: PNP; bipolar; 150V; 8A; 36W; TO220FP


Manufacturer: ONSEMI

Manufacturer part number:
MJF15031G
TME Symbol:
MJF15031G

Specification

Manufacturer
ONSEMI
Type of transistor
PNP
Polarisation
bipolar
Collector-emitter voltage
150V
Collector current
8A
Power dissipation
36W
Case
TO220FP
Current gain
40
Mounting
THT
Kind of package
tube
Frequency
30MHz
Gross weight2.188 g
Certificates
See other products in this category: PNP THT transistors ONSEMI,
*
MJF15031G
272 in TME stock
Net price for quantities from 1 pcs - 2.86 USDGross price for quantities from 1 pcs - 2.86 USD
Net price for quantities from 10 pcs - 1.72 USDGross price for quantities from 10 pcs - 1.72 USD
Net price for quantities from 20 pcs - 1.57 USDGross price for quantities from 20 pcs - 1.57 USD
Net price for quantities from 50 pcs - 1.40 USDGross price for quantities from 50 pcs - 1.40 USD
Net price for quantities from 100 pcs - 1.34 USDGross price for quantities from 100 pcs - 1.34 USD
Net price for quantities from 500 pcs - 1.26 USDGross price for quantities from 500 pcs - 1.26 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs