+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MJF3055G

Transistor: NPN; bipolar; 90V; 10A; 30W; TO220FP


Manufacturer: ONSEMI

Manufacturer part number:
MJF3055G
TME Symbol:
MJF3055G

Specification

Manufacturer
ONSEMI
Type of transistor
NPN
Polarisation
bipolar
Collector-emitter voltage
90V
Collector current
10A
Power dissipation
30W
Case
TO220FP
Current gain
20...100
Mounting
THT
Kind of package
tube
Frequency
2MHz
Gross weight2 g
Certificates
See other products in this category: NPN THT transistors ONSEMI,
*
MJF3055G
0 in TME stock
Net price for quantities from 1 pcs - 2.31 USDGross price for quantities from 1 pcs - 2.31 USD
Net price for quantities from 10 pcs - 1.14 USDGross price for quantities from 10 pcs - 1.14 USD
Net price for quantities from 50 pcs - 1.08 USDGross price for quantities from 50 pcs - 1.08 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.