+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MJF32CG

Transistor: PNP; bipolar; 100V; 3A; 30W; TO220FP

Manufacturer: ONSEMI

Manufacturer part number:
MJF32CG
TME Symbol:
MJF32CG

Specification

Manufacturer
ONSEMI
Type of transistor
PNP
Polarisation
bipolar
Collector-emitter voltage
100V
Collector current
3A
Power dissipation
30W
Case
TO220FP
Current gain
10...50
Mounting
THT
Kind of package
tube
Frequency
3MHz
Gross weight2 g
Certificates
See other products in this category: PNP THT transistors ONSEMI,
*
MJF32CG
0 in TME stock
Net price for quantities from 1 pcs - 1.68 USDGross price for quantities from 1 pcs - 1.68 USD
Net price for quantities from 10 pcs - 0.82 USDGross price for quantities from 10 pcs - 0.82 USD
Net price for quantities from 50 pcs - 0.71 USDGross price for quantities from 50 pcs - 0.71 USD
No. of pieces (Multiplicity: 1)