+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MJF45H11G

Transistor: PNP; bipolar; 80V; 10A; 50W; TO220FP


Manufacturer: ONSEMI

Manufacturer part number:
MJF45H11G
TME Symbol:
MJF45H11G

Specification

Manufacturer
ONSEMI
Type of transistor
PNP
Polarisation
bipolar
Collector-emitter voltage
80V
Collector current
10A
Power dissipation
50W
Case
TO220FP
Current gain
60
Mounting
THT
Kind of package
tube
Frequency
40MHz
Gross weight2.18 g
Certificates
See other products in this category: PNP THT transistors ONSEMI,
*
MJF45H11G
57 in TME stock
Net price for quantities from 1 pcs - 2.11 USDGross price for quantities from 1 pcs - 2.11 USD
Net price for quantities from 3 pcs - 1.70 USDGross price for quantities from 3 pcs - 1.70 USD
Net price for quantities from 10 pcs - 1.24 USDGross price for quantities from 10 pcs - 1.24 USD
Net price for quantities from 50 pcs - 1.17 USDGross price for quantities from 50 pcs - 1.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs