+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MJL1302AG

Transistor: PNP; bipolar; 260V; 15A; 200W; TO264


Manufacturer: ONSEMI

Manufacturer part number:
MJL1302AG
TME Symbol:
MJL1302AG

Specification

Manufacturer
ONSEMI
Type of transistor
PNP
Polarisation
bipolar
Collector-emitter voltage
260V
Collector current
15A
Power dissipation
200W
Case
TO264
Mounting
THT
Kind of package
tube
Frequency
30MHz
Gross weight9.58 g
Certificates
See other products in this category: PNP THT transistors ONSEMI,
*
MJL1302AG
129 in TME stock
Net price for quantities from 1 pcs - 5.59 USDGross price for quantities from 1 pcs - 5.59 USD
Net price for quantities from 10 pcs - 3.78 USDGross price for quantities from 10 pcs - 3.78 USD
Net price for quantities from 25 pcs - 3.62 USDGross price for quantities from 25 pcs - 3.62 USD
Net price for quantities from 100 pcs - 3.42 USDGross price for quantities from 100 pcs - 3.42 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 25 pcs