+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MJW1302AG

Transistor: PNP; bipolar; 230V; 15A; 200W; TO247-3


Manufacturer: ONSEMI

Manufacturer part number:
MJW1302AG
TME Symbol:
MJW1302AG

Specification

Manufacturer
ONSEMI
Type of transistor
PNP
Polarisation
bipolar
Collector-emitter voltage
230V
Collector current
15A
Power dissipation
200W
Case
TO247-3
Mounting
THT
Kind of package
tube
Frequency
30MHz
Gross weight3 g
Certificates
See other products in this category: PNP THT transistors ONSEMI,
*
MJW1302AG
0 in TME stock
Net price for quantities from 1 pcs - 4.93 USDGross price for quantities from 1 pcs - 4.93 USD
Net price for quantities from 2 pcs - 4.63 USDGross price for quantities from 2 pcs - 4.63 USD
Net price for quantities from 10 pcs - 3.54 USDGross price for quantities from 10 pcs - 3.54 USD
Net price for quantities from 20 pcs - 3.06 USDGross price for quantities from 20 pcs - 3.06 USD
Net price for quantities from 30 pcs - 2.82 USDGross price for quantities from 30 pcs - 2.82 USD
Net price for quantities from 90 pcs - 2.66 USDGross price for quantities from 90 pcs - 2.66 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.