+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MK218

Connector: pin strips; socket; female; PIN: 8; THT; 3A; 150V; MK 21


Manufacturer: FISCHER ELEKTRONIK

Manufacturer part number:
MK218

Alternative designations: MK 21 8

TME Symbol:
MK.21.8

Specification

Manufacturer
FISCHER ELEKTRONIK
Type of connector
pin strips
Connector
socket
Kind of connector
female
Number of pins
8
Electrical mounting
THT
Current rating
3A
Rated voltage
0.15kV
Manufacturer series
MK 21
Spatial orientation
straight
Contacts pitch
2.54mm
Connector pinout layout
1x8
Contact plating
gold-plated
Lead length
3.2mm
Flammability rating
UL94V-0
Height
3.8mm
Plating thickness
0.75µm
Contact material
beryllium copper
Overall length
7mm
Operating temperature
-40...163°C
Connector variant
  • precision
  • turned contacts
Gross weight0.4 g
Certificates
See other products in this category: Pin headers FISCHER ELEKTRONIK,
See other products from this series.:
*
MK218
0 in TME stock
Net price for quantities from 10 pcs - 2.00 USDGross price for quantities from 10 pcs - 2.00 USD
Net price for quantities from 50 pcs - 1.77 USDGross price for quantities from 50 pcs - 1.77 USD
Net price for quantities from 200 pcs - 1.57 USDGross price for quantities from 200 pcs - 1.57 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.