+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10157725

Connector: pin strips; socket; female; PIN: 2; THT; 1.5A; 60V; MK 231


Manufacturer: FISCHER ELEKTRONIK

Manufacturer part number:
10157725

Alternative designations: MK 231 2 G

TME Symbol:
MK.231.2.G

Specification

Manufacturer
FISCHER ELEKTRONIK
Type of connector
pin strips
Connector
socket
Kind of connector
female
Number of pins
2
Electrical mounting
THT
Current rating
1.5A
Rated voltage
60V
Manufacturer series
MK 231
Spatial orientation
straight
Contacts pitch
2.54mm
Connector pinout layout
2x1
Contact plating
gold-plated
Lead length
6.6mm
Row pitch
2.54mm
Flammability rating
UL94V-0
Height
4.8mm
Plating thickness
0.75µm
Contact material
beryllium copper
Overall length
11.4mm
Operating temperature
-40...163°C
Connector variant
  • precision
  • turned contacts
Gross weight0.11 g
Certificates
See other products in this category: Pin headers FISCHER ELEKTRONIK,
See other products from this series.:
*
10157725
0 in TME stock
Net price for quantities from 10 pcs - 1.27 USDGross price for quantities from 10 pcs - 1.27 USD
Net price for quantities from 100 pcs - 1.13 USDGross price for quantities from 100 pcs - 1.13 USD
Net price for quantities from 300 pcs - 1.00 USDGross price for quantities from 300 pcs - 1.00 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.