+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10043421

Connector: pin strips; socket; female; PIN: 98; THT; 1.5A; 60V; 2x49


Manufacturer: FISCHER ELEKTRONIK

Manufacturer part number:
10043421

Alternative designations: MK LP 219 98 G

TME Symbol:
MK.LP.219.98.G

Specification

Manufacturer
FISCHER ELEKTRONIK
Type of connector
pin strips
Connector
socket
Kind of connector
female
Number of pins
98
Electrical mounting
THT
Current rating
1.5A
Rated voltage
60V
Manufacturer series
MK LP 219
Spatial orientation
straight
Contacts pitch
2.54mm
Connector pinout layout
2x49
Contact plating
gold-plated
Row pitch
2.54mm
Flammability rating
UL94V-0
Plating thickness
0.254µm
Contact material
beryllium copper
Operating temperature
-40...163°C
Gross weight4.61 g
Certificates
See other products in this category: Pin headers FISCHER ELEKTRONIK,
See other products from this series.:
*
10043421
0 in TME stock
Net price for quantities from 1 pcs - 33.91 USDGross price for quantities from 1 pcs - 33.91 USD
Net price for quantities from 3 pcs - 30.14 USDGross price for quantities from 3 pcs - 30.14 USD
Net price for quantities from 10 pcs - 26.38 USDGross price for quantities from 10 pcs - 26.38 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.