+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10040121

Connector: pin strips; pin header; male; PIN: 9; THT; 1.5A; 60V; 1x9

Manufacturer: FISCHER ELEKTRONIK

Manufacturer part number:
10040121

Alternative designations: MK 05 9 G

TME Symbol:
MK05.9.G

Specification

Manufacturer
FISCHER ELEKTRONIK
Type of connector
pin strips
Connector
pin header
Kind of connector
male
Number of pins
9
Electrical mounting
THT
Current rating
1.5A
Rated voltage
60V
Manufacturer series
MK 05
Spatial orientation
straight
Contacts pitch
2.54mm
Connector pinout layout
1x9
Contact plating
gold-plated
Kind of package
bulk
Flammability rating
UL94V-0
Plating thickness
0.2µm
Contact material
brass
Body material
polyamide 46
Overall length
12.1mm
Body colour
black
Operating temperature
-40...163°C
Connector variant
  • precision
  • turned contacts
Gross weight0.756 g
Certificates
See other products in this category: Pin headers FISCHER ELEKTRONIK,
See other products from this series.:
*
10040121
0 in TME stock
Net price for quantities from 1 pcs - 3.89 USDGross price for quantities from 1 pcs - 3.89 USD
Net price for quantities from 10 pcs - 3.49 USDGross price for quantities from 10 pcs - 3.49 USD
Net price for quantities from 50 pcs - 3.11 USDGross price for quantities from 50 pcs - 3.11 USD
Net price for quantities from 100 pcs - 2.73 USDGross price for quantities from 100 pcs - 2.73 USD
No. of pieces (Multiplicity: 1)