+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MK15-E-2

Reed switch; Range: 25÷30AT; Pswitch: 10W; 2.5x2.6x19.5mm; 1.25A


Manufacturer: MEDER

Manufacturer part number:
MK15-E-2
TME Symbol:
MK15E2

Specification

Manufacturer
MEDER
Type of sensor
reed switch
Measuring range
25...30AT
Switching capacity
10W
Body dimensions
2.5x2.6x19.5mm
Contacts configuration
SPST-NO
Switched current
1.25A
Switched voltage
max. 200V
Mounting
SMT
Gross weight0.17 g
Certificates
See other products in this category: Reed Sensors MEDER,
*
MK15-E-2
114 in TME stock
Net price for quantities from 1 pcs - 1.23 USDGross price for quantities from 1 pcs - 1.23 USD
Net price for quantities from 10 pcs - 1.04 USDGross price for quantities from 10 pcs - 1.04 USD
Net price for quantities from 25 pcs - 0.98 USDGross price for quantities from 25 pcs - 0.98 USD
Net price for quantities from 100 pcs - 0.95 USDGross price for quantities from 100 pcs - 0.95 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 400 pcs