+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MK5321

Sensor: magnetic field; piston position; 2.8mT; 10÷30VDC; 10kHz


Manufacturer: IFM ELECTRONIC

Manufacturer part number:
MK5321
TME Symbol:
MK5321

Specification

Manufacturer
IFM ELECTRONIC
Type of sensor
magnetic field
Kind of sensor
piston position
Range of detectable magnetic field
2.8mT
Output configuration
NPN / NO
IP rating
IP65, IP67
Connection
cables, M8
Switching frequency max
10kHz
Body dimensions
26.1x2.8x5.5mm
Number of pins
3
Material
PA
Indication
LED
Lead length
0.3m
Wire insulation material
PUR
Application
C-slot cylinder
Protection
anti-overload OLP, short circuit protection SCP
Polarisation
A code
Operating temperature
-25...85°C
Supply voltage
  • 10...30V DC
Gross weight100 g
Certificates
See other products in this category: Resistive Magnetic Sensors IFM ELECTRONIC,
*
MK5321
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 62.53 USDGross price for quantities from 1 pcs - 62.53 USD
Net price for quantities from 5 pcs - 59.68 USDGross price for quantities from 5 pcs - 59.68 USD