+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1757743

Connector: PCB terminal block; 17.5A; 400V; PIN: 21; tinned; 5mm

Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1757743

Alternative designations: MKDS 1,5/21

TME Symbol:
MKDS1.5/21

Specification

Manufacturer
PHOENIX CONTACT
Type of connector
PCB terminal block
Current rating
17.5A
Rated voltage
0.4kV
Number of pins
21
Electrical mounting
screw terminal
Contact plating
tinned
Flammability rating
UL94V-0
Body colour
green
Contacts pitch
5mm
Height
17.3mm
Gross weight29.65 g
Certificates
EAN code4046356343008
See other products in this category: PCB terminal blocks PHOENIX CONTACT,
*
1757743
0 in TME stock
Net price for quantities from 50 pcs - 8.69 USDGross price for quantities from 50 pcs - 8.69 USD
Net price for quantities from 100 pcs - 7.61 USDGross price for quantities from 100 pcs - 7.61 USD
No. of pieces (Multiplicity: 50)