+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2201604

Connector: PCB terminal block; 24A; 400V; PIN: 2; screw terminal

Manufacturer: PHOENIX CONTACT

Manufacturer part number:
2201604

Alternative designations: MKDSO 2,5/ 2-R YE

TME Symbol:
MKDSO2.5/2-RYE

Specification

Manufacturer
PHOENIX CONTACT
Type of connector
PCB terminal block
Current rating
24A
Rated voltage
0.4kV
Number of pins
2
Electrical mounting
screw terminal
Contact plating
tinned
Flammability rating
UL94V-0
Body colour
yellow
Contacts pitch
5mm
Height
18.05mm
Gross weight3.75 g
Certificates
EAN code4046356862288
See other products in this category: PCB terminal blocks PHOENIX CONTACT,
*
2201604
0 in TME stock
Net price for quantities from 200 pcs - 2.22 USDGross price for quantities from 200 pcs - 2.22 USD
Net price for quantities from 400 pcs - 1.94 USDGross price for quantities from 400 pcs - 1.94 USD
No. of pieces (Multiplicity: 200)