+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2707932

Connector: PCB terminal block; 24A; 400V; PIN: 3; screw terminal


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
2707932

Alternative designations: MKDSO 2,5/ 3-6 SET

TME Symbol:
MKDSO2.5/3-6SET

Specification

Manufacturer
PHOENIX CONTACT
Type of connector
PCB terminal block
Current rating
24A
Rated voltage
0.4kV
Number of pins
3
Electrical mounting
screw terminal
Contact plating
tinned
Flammability rating
UL94V-0
Body colour
green
Contacts pitch
5mm
Height
18.05mm
Gross weight35.2 g
Certificates
EAN code4017918906108
See other products in this category: PCB terminal blocks PHOENIX CONTACT,
*
2707932
0 in TME stock
Net price for quantities from 1 pcs - 18.37 USDGross price for quantities from 1 pcs - 18.37 USD
Net price for quantities from 2 pcs - 16.07 USDGross price for quantities from 2 pcs - 16.07 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.