+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2707945

Connector: PCB terminal block; 24A; 400V; PIN: 4; screw terminal


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
2707945

Alternative designations: MKDSO 2,5/ 4-4 SET

TME Symbol:
MKDSO2.5/4-4SET

Specification

Manufacturer
PHOENIX CONTACT
Type of connector
PCB terminal block
Current rating
24A
Rated voltage
0.4kV
Number of pins
4
Electrical mounting
screw terminal
Contact plating
tinned
Flammability rating
UL94V-0
Body colour
green
Contacts pitch
5mm
Height
18.05mm
Gross weight33.7 g
Certificates
EAN code4017918906122
See other products in this category: PCB terminal blocks PHOENIX CONTACT,
*
2707945
0 in TME stock
Net price for quantities from 10 pcs - 17.46 USDGross price for quantities from 10 pcs - 17.46 USD
Net price for quantities from 20 pcs - 15.37 USDGross price for quantities from 20 pcs - 15.37 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.