+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1709830

Connector: PCB terminal block; 24A; 400V; PIN: 11; screw terminal


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1709830

Alternative designations: MKDSP 3/11

TME Symbol:
MKDSP3/11

Specification

Manufacturer
PHOENIX CONTACT
Type of connector
PCB terminal block
Current rating
24A
Rated voltage
0.4kV
Number of pins
11
Electrical mounting
screw terminal
Contact plating
tinned
Flammability rating
UL94V-0
Body colour
green
Contacts pitch
5mm
Height
23mm
Gross weight22.5 g
Certificates
EAN code4046356074346
See other products in this category: PCB terminal blocks PHOENIX CONTACT,
*
1709830
0 in TME stock
Net price for quantities from 50 pcs - 9.11 USDGross price for quantities from 50 pcs - 9.11 USD
Net price for quantities from 100 pcs - 7.97 USDGross price for quantities from 100 pcs - 7.97 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.