+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MKE38P600LB

Transistor: N-MOSFET x2; unipolar; 600V; 50A; SMPD; double series


Manufacturer: IXYS

Manufacturer part number:
MKE38P600LB
TME Symbol:
MKE38P600LB

Specification

Manufacturer
IXYS
Type of transistor
N-MOSFET x2
Technology
CoolMOS™
Polarisation
unipolar
Drain-source voltage
600V
Drain current
50A
Case
SMPD
Gate-source voltage
±20V
On-state resistance
45mΩ
Mounting
SMD
Gate charge
0.19µC
Kind of channel
enhancement
Semiconductor structure
double series
Reverse recovery time
660ns
Gross weight5 g
Certificates
See other products in this category: Multi channel transistors IXYS,
*
MKE38P600LB
0 in TME stock
Net price for quantities from 20 pcs - 47.06 USDGross price for quantities from 20 pcs - 47.06 USD
No. of pieces (Multiplicity: 20)
Minimum order quantity: 20.
Multiplicity: 20.