+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

MKF-12PK

Monitoring relay; for DIN rail mounting; MKF; SPDT; 250VAC/8A


Manufacturer: POLLIN

Manufacturer part number:
MKF-12PK
TME Symbol:
MKF-12PK

Specification

Manufacturer
POLLIN
Type of automation module
monitoring relay
Controlled parameter
phase failure, phase sequence, undervoltage, voltage
Mounting
for DIN rail mounting
Manufacturer series
MKF
Additional functions
LED status indicator
Kind of output 1
SPDT
Operating temperature
-25...50°C
Output 1 electrical parameters
250V AC / 8A
Leads
screw terminals
IP rating
IP20 at terminal side
Voltage between phases (for three phase system)
3 x 400V AC
Operate time
3.5s
Number of poles
3+N
Power supply
  • from tested wiring system
Gross weight75.86 g
Certificates
EAN code5907222297056
See other products in this category: Monitoring Relays POLLIN,
See other products from this series.:
*
MKF-12PK
5 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 61.00 USDGross price for quantities from 1 pcs - 61.00 USD