+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MKF-1PK

Voltage monitoring relay; for DIN rail mounting; MKF; SPST-NO


Manufacturer: POLLIN

Manufacturer part number:
MKF-1PK
TME Symbol:
MKF-1PK

Specification

Manufacturer
POLLIN
Type of automation module
voltage monitoring relay
Controlled parameter
phase failure, phase sequence, undervoltage
Mounting
for DIN rail mounting
Manufacturer series
MKF
Additional functions
LED status indicator
Kind of output 1
SPST-NO
Operating temperature
-25...50°C
Output 1 electrical parameters
250V AC / 8A
Leads
screw terminals
IP rating
IP20 at terminal side
Voltage between phases (for three phase system)
3 x 400V AC
Operate time
3.5s
Number of poles
3+N
Power supply
  • from tested wiring system
Gross weight61.27 g
Certificates
EAN code5907222297018
See other products in this category: Monitoring Relays POLLIN,
See other products from this series.:
*
MKF-1PK
9 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 45.27 USDGross price for quantities from 1 pcs - 45.27 USD