+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ML032.4-TB/RG3

Switch: cam switch; Stabl.pos: 2; 32A; 0-1; Poles: 4; IP55


Manufacturer: PCE

Manufacturer part number:
ML032.4-TB/RG3
TME Symbol:
ML032.4-TB/RG3

Specification

Manufacturer
PCE
Type of switch
cam switch
Stable positions number
2
Current rating
32A
Stable positions description
0-1
Number of poles
4
IP rating
IP55
Colour
red/yellow
Switches features
locking with a padlock
Gross weight185.9 g
Certificates
See other products in this category: Cam Switches PCE,
*
ML032.4-TB/RG3
0 in TME stock
Net price for quantities from 1 pcs - 20.35 USDGross price for quantities from 1 pcs - 20.35 USD
Net price for quantities from 5 pcs - 19.00 USDGross price for quantities from 5 pcs - 19.00 USD
Net price for quantities from 10 pcs - 17.66 USDGross price for quantities from 10 pcs - 17.66 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.