+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ML2TBRECW

Starter kit; 250VAC; 32A; white

Manufacturer: MAINLINE POWER

Manufacturer part number:
ML2TBRECW
TME Symbol:
ML2TBRECW

Specification

Manufacturer
MAINLINE POWER
Type of installation accessories
starter kit
Max. operating voltage
250V AC
Max. operating current
32A
Colour
white
Kit contents
  • end cap
  • power track 2m
  • right end cap
Gross weight1.9454 kg
Certificates
See other products in this category: Installation accessories MAINLINE POWER,
*
ML2TBRECW
7 in TME stock
Net price for quantities from 1 pcs - 30.46 USDGross price for quantities from 1 pcs - 30.46 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts