+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

973647101

Test lead; 60VDC; 30VAC; 16A; insulated,with 4mm axial socket


Manufacturer: HIRSCHMANN T&M

Manufacturer part number:
973647101
TME Symbol:
MLB200/1VRT

Specification

Manufacturer
HIRSCHMANN T&M
Type of test accessories
test lead
Rated voltage
30V AC/60V DC
Current rating
16A
Cable length
2m
Colour
red
Wire cross-section
1mm2
Operating temperature
-15...70°C
Contact material
brass
Contact plating
nickel plated
Wire insulation material
PVC
Manufacturer series
MLB 200/1 V
Test lead configuration
  • banana plug with axial socket 4mm
  • both sides
Connector variant
  • insulated
  • with 4mm axial socket
Dimensions
Gross weight68.3 g
See other products in this category: Single Test Leads HIRSCHMANN T&M,
See other products from this series.:
*
973647101
40 in TME stock
Net price for quantities from 5 pcs - 10.76 USDGross price for quantities from 5 pcs - 10.76 USD
Net price for quantities from 10 pcs - 9.89 USDGross price for quantities from 10 pcs - 9.89 USD
Net price for quantities from 25 pcs - 8.73 USDGross price for quantities from 25 pcs - 8.73 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.